Inductor RF Chip Unshielded Wirewound 0.68uH 2% 25MHz 45Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 Automotive T/R
Coilcraft 1008CS-681XGLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 2.03mm |
| Inductance | 680nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-681XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.