
The 1008CS-751XGLC is a ceramic inductor from Coilcraft with an inductance of 750nH and a tolerance of 2%. It has a maximum DC current rating of 360mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 1008 case and is available in quantities of 2000 on tape and reel. It has a Q factor of 45 and a self-resonant frequency of 360MHz, tested at 25MHz.
Coilcraft 1008CS-751XGLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 750nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 360MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-751XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.