The 1008CS-751XJTC is a 0.75uH wirewound inductor from Coilcraft with a 5% tolerance. It has a maximum DC current rating of 0.36A and a typical temperature rise of 15 degrees Celsius. The inductor is made with a ceramic core material and has a maximum DC resistance of 1.54 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 1008 case size with a product length of 2.92mm, height of 2.03mm, and product depth of 2.79mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.75uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.36A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.54Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 360MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |