The 1008CS-820XFLC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.082uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and a rated current of 1A. The inductor is designed for RF applications and has a self resonance frequency of 1000MHz. It is not shielded and has a DC resistance of 0.22 ohms.
Coilcraft 1008CS-820XFLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 1 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-820XFLC to view detailed technical specifications.
No datasheet is available for this part.