
Surface mount fixed inductor featuring 82nH inductance with a 2% tolerance, tested at 50MHz. This unshielded, wirewound RF chip component utilizes a ceramic core and offers a Q factor of 60 at 50MHz. It handles a maximum DC current of 1A with a DC resistance of 220mR. The component operates within a temperature range of -40°C to 125°C and is packaged in a 1008 case size on tape and reel.
Coilcraft 1008CS-820XGLC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 220mR |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Coilcraft 1008CS-820XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
