The 1008CS-820XJEB is a wirewound, unshielded RF chip inductor from Coilcraft. It features a ceramic core material and a 0.082uH inductance value with a 5% tolerance. The inductor has a maximum DC current rating of 1A and a typical temperature rise of 15°C/W. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |