The 1008CS-821XFSD is a wirewound RF chip inductor from Coilcraft with a ceramic core and 1% tolerance. It has a maximum DC current of 0.4 and a typical temperature rise of 15 degrees. The inductor's self resonant frequency is at least 350 MHz, and its quality factor is at least 45. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius.
Coilcraft 1008CS-821XFSD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.61Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.