Surface mount fixed inductor featuring 820nH inductance with a 2% tolerance, tested at 25MHz. This wirewound ceramic core component offers a 400mA current rating and a Q factor of 45 at 25MHz, with a self-resonant frequency of 350MHz. Operating across a -40°C to 125°C temperature range, it measures 2.92mm x 2.79mm x 2.03mm and is supplied on tape and reel.
Coilcraft 1008CS-821XGLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 2.03mm |
| Inductance | 820nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-821XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.