This is a 0.82uH inductor with a ceramic core and wirewound technology. It has an unshielded protection style and a maximum DC current of 0.4A. The typical temperature rise is 15 degrees Celsius, and the maximum DC resistance is 1.61 ohms. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 350MHz. It is available in a surface mount package with dimensions of 2.92mm x 2.03mm x 2.79mm and operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.61Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |