The 1008CS-821XJLC is a ceramic inductor from Coilcraft with an inductance of 820nH and a tolerance of 5%. It has a maximum DC current rating of 400mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 1008 case and is available in quantities of 2000 per reel. It has a Q factor of 45 and a self-resonant frequency of 350MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 820nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 350MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |