Surface mount fixed inductor featuring 8.2µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and operates within a temperature range of -40°C to 125°C. It offers a current rating of 170mA, a Q factor of 18 at 2.5MHz, and a self-resonant frequency of 90MHz. The component is packaged in a 1008 (2520 metric) case size and supplied on tape and reel.
Coilcraft 1008CS-822XJLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 170mA |
| Height | 2.03mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-822XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.