The 1008CS Ceramic Inductor is a surface mount component with a ceramic core material and a 1008 package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a self resonant frequency of 90MHz and a Q factor of 18. It is not RoHS compliant and contains lead.
Coilcraft 1008CS-822XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-822XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
