This is a 2-terminal, single-function general purpose inductor from Coilcraft with a nominal inductance of 8.2uH and a tolerance of 5%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 6 ohms and a maximum rated current of 0.17A. The quality factor at the nominal inductance is a minimum of 18.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6 |
| Rated Current-Max | 0.17 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 25 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |