The 1008CS-822XJTC is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It features an inductance of 8.2uH with a tolerance of 5%. The inductor has a maximum DC current rating of 0.17A and a typical temperature rise of 15 degrees Celsius. The device is available in a surface mount package with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |