The 1008CS-911XGBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.91uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.38A and has a DC resistance of 1.68 ohms. It is available in a 2.79x2.03x2.92mm package with dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008CS-911XGBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.91 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.68 |
| Rated Current-Max | 0.38 |
| Test Frequency | 25 |
| Self Resonance Frequency | 320 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1008CS(2 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-911XGBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.