Inductor RF Chip Unshielded Wirewound 0.91uH 2% 25MHz 35Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.38A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |