The 1008CS-911XJLB is a ceramic inductor from Coilcraft with a 910nH inductance value and a 5% tolerance. It has a maximum current rating of 380mA and is designed for surface mount applications. The inductor operates within a temperature range of -40°C to 125°C and is packaged in a 1008 case. It is RoHS compliant but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 380mA |
| Height | 2.03mm |
| Inductance | 910nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
