
The 1008CS-911XJLC is a ceramic inductor from Coilcraft with an inductance of 910nH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 380mA. It is available in a package quantity of 2000 units per reel and is packaged in tape and reel format.
Coilcraft 1008CS-911XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 910nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Self Resonant Frequency | 320MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-911XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.