The 1008CS-911XJSC is a surface mount wirewound inductor from Coilcraft. It features a ceramic core, unshielded protection style, and a 5% tolerance. The device has a maximum DC current rating of 0.38A and a maximum DC resistance of 1.68 ohms. It operates over a temperature range of -40°C to 125°C and has a typical temperature rise of 15°C. The inductor is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.38A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |