The 1008CT-040XJBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.0047uH and a DC resistance of 0.15 ohms. It has a maximum rated current of 0.6A and operates at a self resonance frequency of 7500Hz. The inductor is available in a 0402 package with a length of 2.92mm, width of 2.79mm, and height of 1.27mm. It is suitable for use in RF inductor applications and has a quality factor of at least 28 at its nominal inductance. The inductor is not shielded and has a tolerance of 5%. It can operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CT-040XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 1.27 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.6 |
| Test Frequency | 50 |
| Self Resonance Frequency | 7500 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CT-040XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.