This 0.0047uH inductor features a wirewound technology and ceramic core material. It has a maximum DC current of 0.6 and a maximum DC resistance of 0.15. The inductor's minimum quality factor is 28 and its minimum self resonant frequency is 7500M. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |