The 1008CT-080XJSD is a ceramic wirewound surface mount inductor from Coilcraft with an inductance of 0.0082uH and a tolerance of 5%. It has a maximum DC current of 0.6A and a maximum DC resistance of 0.22 ohms. The inductor operates between -40°C and 125°C and has a minimum quality factor of 40 and a minimum self resonant frequency of 5000MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |