The 1008CT-080XMBB is a general purpose inductor from Coilcraft with a nominal inductance of 0.0082uH and a DC resistance of 0.22 ohms. It has a maximum rated current of 0.6A and a self resonance frequency of 5000 Hz. The inductor is available in a surface mount package with dimensions of 2.92x2.79x1.27mm and is suitable for RF inductor applications. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 20 |
| Package Width | 2.79 |
| Package Height | 1.27 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.6 |
| Test Frequency | 50 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | 1008CT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |