The 1008CT-080XMLC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.0082uH with a tolerance of 20% and a self resonance frequency of 5000. The inductor is designed for RF applications and has a DC resistance of 0.22. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008CT-080XMLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Test Frequency | 50 |
| Self Resonance Frequency | 5000 |
| Manufacturer Series | 1008CT |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CT-080XMLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.