The 1008CT-700XFSC is a 0.07uH wirewound RF chip inductor with a tolerance of 1%. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.51A and a maximum DC resistance of 0.55 ohms. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.07uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |