Inductor RF Chip Unshielded Wirewound 0.07uH 1% 50MHz 60Q-Factor Ceramic 0.51A 0.55Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.07uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |