This 1008CT-700XFTC ceramic wirewound unshielded inductor from Coilcraft features an inductance of 0.07uH with a tolerance of 1%. It has a maximum DC current of 0.51A and a maximum DC resistance of 0.55. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 1700MHz. It measures 2.92mm in length, 1.27mm in height, and 2.79mm in depth, and operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.07uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |