The 1008CT-700XGTB is a wirewound inductor from Coilcraft with a ceramic core and unshielded protection style. It has an inductance of 0.07uH with a tolerance of 2%. The inductor's maximum DC current is 0.51A and maximum DC resistance is 0.55 ohms. The minimum quality factor is 60 and minimum self resonant frequency is 1700MHz. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 1.27 height, and 2.79 product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.07uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |