The 1008CT-700XJLC is a ceramic chip inductor with a 70nH inductance value and a maximum DC current rating of 510mA. It has a self-resonant frequency of 1.7GHz and a Q factor of 60. The inductor is packaged in a 1008 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Coilcraft 1008CT-700XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 1.27mm |
| Inductance | 70nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 1008CT |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CT-700XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.