
Surface mount fixed inductor featuring 80nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at a 50MHz test frequency, exhibiting a Q factor of 60 and a self-resonant frequency of 1.4GHz. It supports a maximum DC current of 510mA with a DC resistance of 0.56 Ohms. The component is housed in a 1008 (2520 metric) case, measuring 2.92mm in length, 2.79mm in width, and 1.27mm in height, with operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008CT-800XGLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 510mA |
| Height | 1.27mm |
| Inductance | 80nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 1008CT |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CT-800XGLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.