The 1008CT-800XJBC is a general purpose inductor from Coilcraft with a nominal inductance of 0.08uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a 1008 package with a length of 2.92mm, a width of 2.79mm, and a height of 1.27mm. It is a dual-ended inductor with a maximum rated current of 0.51A and a DC resistance of 0.56 ohms. The inductor is not shielded and is suitable for RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008CT-800XJBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 1.27 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.08 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.51 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CT-800XJBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.