The 1008CT-900XJTD is a wirewound, unshielded RF chip inductor from Coilcraft. It features a ceramic core, 0.09uH inductance, and a 5% tolerance. The inductor has a minimum quality factor of 65 and a minimum self-resonant frequency of 1400MHz. It measures 2.92mm in length, 1.27mm in height, and 2.79mm in depth. The operating temperature range is -40 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.09uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.61Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |