The 1008HQ-10NXFTC is a wirewound inductor with a ceramic core, offering an inductance of 0.01uH and a tolerance of 1%. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.06 ohms. The inductor has a minimum quality factor of 60 and a minimum self-resonant frequency of 3600MHz. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1008HQ-10NXFTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 3600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-10NXFTC to view detailed technical specifications.
No datasheet is available for this part.