The 1008HQ-12NXJBC is a general purpose inductor from Coilcraft with a nominal inductance of 0.012uH and a maximum rated current of 1.5A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self-resonance frequency of 2800MHz. The inductor is a dual-ended chip device with a package size of 2.92x2.79x2.03mm and is not shielded. It has a DC resistance of 0.06 ohms and a minimum quality factor of 70 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 1.5 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2800 |
| Quality Factor-Min (at L-nom) | 70 |
| Series | 1008HQ |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |