The 1008HQ-12NXJTC is a surface mount wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and ceramic core material. The inductor has an inductance of 0.012uH with a tolerance of 5% and is tested at 50M frequency. It can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.06 ohms. The inductor has a minimum quality factor of 70 and a minimum self resonant frequency of 2800M. It measures 1008 case size, 2.92 product length, 2.03 height, and 2.79 product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1008HQ-12NXJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-12NXJTC to view detailed technical specifications.
No datasheet is available for this part.