The 1008HQ-18NXJSB is a ceramic wirewound inductor from Coilcraft with a type of RF chip and unshielded protection style. It features an inductance of 0.018uH with a tolerance of 5% and an inductance test frequency of 50MHz. The inductor has a maximum DC current of 1.4A and a maximum DC resistance of 0.07R. It also has a minimum quality factor of 62 and a minimum self resonant frequency of 2700MHz. The inductor is available in a surface mount package with dimensions of 1008, 2.92, 2.03, and 2.79. It operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008HQ-18NXJSB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 62 |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-18NXJSB to view detailed technical specifications.
No datasheet is available for this part.