This 0.022uH wirewound RF chip inductor features a ceramic core and an unshielded protection style. It has a tolerance of 5% and a minimum quality factor of 62. The inductor's self resonant frequency is a minimum of 2050MHz. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 62 |
| Minimum Self Resonant Frequency | 2050MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |