The 1008HQ-33NXFLD is a ceramic wirewound inductor with unshielded protection style, featuring an inductance of 0.033uH and a tolerance of 1%. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.09 ohms. The inductor is designed for surface mount applications and has a case size of 1008, a product length of 2.92mm, and a height of 2.03mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008HQ-33NXFLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-33NXFLD to view detailed technical specifications.
No datasheet is available for this part.