
The 1008HQ Series Ceramic Chip Inductor from Coilcraft features a ceramic core material and a 1008 package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a self-resonant frequency of 1.7GHz and a Q factor of 75. It is available in a tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008HQ-33NXGLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 33nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 1008HQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HQ-33NXGLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.