The 1008HQ-33NXJBB is a general purpose inductor from Coilcraft with a nominal inductance of 33uH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 1.3A and has a self resonance frequency of 1700MHz. It is available in a chip package with a length of 2.92mm, width of 2.79mm, and height of 2.03mm.
Sign in to ask questions about the Coilcraft 1008HQ-33NXJBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1008HQ-33NXJBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.3 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1700 |
| Manufacturer Series | 1008HQ |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1008HQ |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HQ-33NXJBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.