The 1008HQ-33NXJBC is a general purpose RF inductor with a nominal inductance of 0.033uH and a maximum rated current of 1.3A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 1700MHz. This inductor is part of the 1008HQ series from Coilcraft and is available in a chip package.
Sign in to ask questions about the Coilcraft 1008HQ-33NXJBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 1008HQ-33NXJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.3 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1700 |
| Manufacturer Series | 1008HQ |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1008HQ |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HQ-33NXJBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.