The 1008HQ-36NXJTC is a surface mount wirewound inductor with a ceramic core and unshielded protection style. It has a nominal inductance of 0.036uH and a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 1.3A and a maximum DC resistance of 0.09. The minimum quality factor is 65 and the minimum self resonant frequency is 1400MHz. The inductor is available in a 1008 case size with a product length of 2.92mm, height of 2.03mm, and product depth of 2.79mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008HQ-36NXJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.036uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-36NXJTC to view detailed technical specifications.
No datasheet is available for this part.