The 1008HQ-39NXFLD is a ceramic wirewound inductor with a type of RF chip and unshielded protection style. It has an inductance of 0.039uH with a tolerance of 1% and a minimum quality factor of 75. The inductor's self resonant frequency is a minimum of 1300MHz. The component is available in a 1008 case size with dimensions of 2.92mm product length, 2.03mm height, and 2.79mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1008HQ-39NXFLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-39NXFLD to view detailed technical specifications.
No datasheet is available for this part.