The 1008HQ-39NXGLC is a ceramic inductor from Coilcraft with an inductance of 39nH. It has a Q factor of 75 and a self-resonant frequency of 1.3GHz. The inductor is available in a 1008 package type and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 1008HQ-39NXGLC is RoHS compliant and has a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 39nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 1008HQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |