The 1008HQ-3N0XGSB is a ceramic wirewound unshielded inductor from Coilcraft. It has an inductance of 0.003uH with a tolerance of 2% and is tested at 50MHz. The maximum DC current is 1.6A and the maximum DC resistance is 0.04. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.03 height, and 2.79 product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008HQ-3N0XGSB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.003uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 8100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-3N0XGSB to view detailed technical specifications.
No datasheet is available for this part.