The 1008HQ-3N0XJBC is a general purpose inductor from Coilcraft with a nominal inductance of 0.003uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1.6A and has a DC resistance of 0.04 ohms. It is designed for use as an RF inductor and has a self resonance frequency of 8100Hz. The inductor is not shielded and has a quality factor of at least 70 at its nominal inductance.
Coilcraft 1008HQ-3N0XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1.6 |
| Test Frequency | 50 |
| Self Resonance Frequency | 8100 |
| Manufacturer Series | 1008HQ |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HQ-3N0XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.