Inductor RF Chip Unshielded Wirewound 0.0041uH 5% 50MHz 75Q-Factor Ceramic 1.6A 0.05Ohm DCR 1008 T/R
Coilcraft 1008HQ-4N1XJLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 6200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-4N1XJLD to view detailed technical specifications.
No datasheet is available for this part.