The 1008HQ-56NXGBC is a general purpose inductor from Coilcraft with a nominal inductance of 56uH and a maximum rated current of 1.2A. It operates within a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 1230MHz. The inductor is available in a surface mount package with dimensions of 2.92x2.79x2.03mm and is not shielded.
Coilcraft 1008HQ-56NXGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.2 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1230 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HQ-56NXGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.