The 1008HQ-56NXGSC is a wirewound inductor from Coilcraft with a ceramic core material and unshielded protection style. It has an inductance of 0.056uH with a tolerance of 2% and a minimum quality factor of 75. The inductor's maximum DC current is 1.2A and its maximum DC resistance is 0.12 ohms. It measures 2.92mm in length, 2.79mm in depth, and 2.03mm in height, making it suitable for surface mount applications. The inductor operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1230MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |