The 1008HQ-56NXJBC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 56uH and a DC resistance of 0.12 Ohm. It has a maximum rated current of 1.2A and operates within a temperature range of -40 to 125C. This general purpose RF inductor is suitable for various applications and has a self resonance frequency of 1230 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 1008HQ-56NXJBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.2 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1230 |
| Manufacturer Series | 1008HQ |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1008HQ |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HQ-56NXJBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.